RS PRO, 40 mm 1/8' Pressure Gauge, 1 MPa
- RS Stock No.:
- 767-780
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,235.53
(exc. VAT)
PHP1,383.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,235.53 |
*price indicative
- RS Stock No.:
- 767-780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | 1/8' | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Steel | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Back Connection | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size 1/8' | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Steel | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Back Connection | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
