RS PRO, 40 mm R 1/8 R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-222
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,042.16
(exc. VAT)
PHP1,167.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,042.16 |
*price indicative
- RS Stock No.:
- 734-222
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | R 1/8 | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size R 1/8 | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Pressure gauge is an analogue display instrument designed to measure pressure in gaseous and liquid media that are not highly viscous, crystallising, or corrosive to copper alloy parts. it is suitable for use in pneumatics, heating and air-conditioning technology, and medical engineering. the gauge features a black plastic case for durability and a copper alloy socket for reliable pressure connection.
Reliable and cost-effective
Design per EN 837 1
Dial Size 40 mm
IP41
Suitable for Liquid, Gas
Back Entry
Range 0 to10 Bar
Black Plastic
Copper Alloy socket and Bourdon tube
