Bosch 0.615.A50.08J 18V Cordless Drilling Tool
- RS Stock No.:
- 870-897
- Mfr. Part No.:
- 0.615.A50.08J
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP22,243.24
(exc. VAT)
PHP24,912.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
- Plus 1 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,243.24 |
*price indicative
- RS Stock No.:
- 870-897
- Mfr. Part No.:
- 0.615.A50.08J
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Series | PRO | |
| Battery Capacity | 5Ah | |
| Number of Batteries | 2 | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Kit Contents | Quick Charger | |
| Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Series PRO | ||
Battery Capacity 5Ah | ||
Number of Batteries 2 | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Kit Contents Quick Charger | ||
Voltage 18V | ||
- COO (Country of Origin):
- MY
The Bosch impact drill delivers exceptional power and efficiency, designed specifically for demanding screwdriving applications in trade and industry.
Torque output reaches 76 Nm for efficient performance
No-load speeds of 0 to 550 RPM (1st gear) and 0 to 2,100 RPM (2nd gear) enhance versatility
Features a lightweight design at just 1.12 kg, excluding battery
Incorporates 20 torque settings for precise control during use
Related links
- Bosch 0.615.A50.08A 18V Cordless Drilling Tool
- Bosch 0.601.9N7.102 12V Cordless Drilling Tool
- Bosch 0.615.A50.0E2 18V Cordless Power Tool Kit
- Bosch 0.615.A50.0BC 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08D 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08E 18V Cordless Power Tool Kit
- Bosch 0.615.A50.08C 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
