RS Better World

APC Network Management Card UPS Network Management Card for use with Smart-UPS Devices with a SmartSlot

Subtotal (1 unit)*

PHP60,798.82

(exc. VAT)

PHP68,094.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,798.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
797-866
Mfr. Part No.:
AP9641
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Network Management Card

Product Type

UPS Network Management Card

For Use With

Smart-UPS Devices with a SmartSlot

Depth

114mm

Standards/Approvals

RoHS

Length

1.59km

Width

121mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IN
The APC Network Management Card is designed to provide secure remote monitoring and control for Easy UPS 3 Series systems. It allows administrators to manage UPS devices through a web browser interface, EcoStruxure IT software, or any SNMP-enabled system.

Compatible with Easy UPS 3S Easy UPS 3M Easy UPS 3L Easy UPS 3S Pro

Communication network type 10/100/1000BASE-T

Supported protocols include HTTPS SSH FTP SNMP DHCP BOOTP TCP/IP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy