APC Network Interface UPS Network Management Card for use with Easy UPS 3 Series
- RS Stock No.:
- 797-863
- Mfr. Part No.:
- AP9547
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP34,774.15
(exc. VAT)
PHP38,947.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,774.15 |
*price indicative
- RS Stock No.:
- 797-863
- Mfr. Part No.:
- AP9547
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Network Interface | |
| Product Type | UPS Network Management Card | |
| For Use With | Easy UPS 3 Series | |
| Width | 52mm | |
| Standards/Approvals | EN/IEC 62040-2 | |
| Length | 44mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Network Interface | ||
Product Type UPS Network Management Card | ||
For Use With Easy UPS 3 Series | ||
Width 52mm | ||
Standards/Approvals EN/IEC 62040-2 | ||
Length 44mm | ||
Depth 80mm | ||
The APC Network Management Card is designed to provide secure remote monitoring and control for Easy UPS 3 Series systems. It allows administrators to manage UPS devices through a web browser interface, EcoStruxure IT software, or any SNMP-enabled system.
Compatible with Easy UPS 3S Easy UPS 3M Easy UPS 3L Easy UPS 3S Pro
Communication network type 10/100/1000BASE-T
Supported protocols include HTTPS SSH FTP SNMP DHCP BOOTP TCP/IP
Related links
- APC Network Interface UPS Network Management Card for use with Easy UPS Online
- APC Network Management Card UPS Network Management Card for use with Smart-UPS Devices with a SmartSlot
- APC UPS Dry Contact Kit for use with UPS Network Management Card, AP Series
- APC UPS Network Management Card for use with UPS, Options et accessoires Series
- Eaton UPS Network Management Card for use with UPS, MGE UPS Systems Series
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 9PX 93E 5P, 5PX
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 5PX 5P 5SC 9PX, 9SX
- APC Easy UPS SRV 72V Input Battery Pack SRV72RLBP-9A 2 kVA Rack
