RS Better World
APC Network Management Card UPS Network Management Card for use with Smart-UPS Devices with a SmartSlot
- RS Stock No.:
- 797-865
- Mfr. Part No.:
- AP9640
- Manufacturer:
- APC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 797-865
- Mfr. Part No.:
- AP9640
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Network Management Card | |
| Product Type | UPS Network Management Card | |
| For Use With | Smart-UPS Devices with a SmartSlot | |
| Depth | 114mm | |
| Standards/Approvals | RoHS | |
| Width | 121mm | |
| Length | 1.59km | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Network Management Card | ||
Product Type UPS Network Management Card | ||
For Use With Smart-UPS Devices with a SmartSlot | ||
Depth 114mm | ||
Standards/Approvals RoHS | ||
Width 121mm | ||
Length 1.59km | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IN
The APC Network Management Card is designed to provide secure remote monitoring and control for Easy UPS 3 Series systems. It allows administrators to manage UPS devices through a web browser interface, EcoStruxure IT software, or any SNMP-enabled system.
Compatible with Easy UPS 3S Easy UPS 3M Easy UPS 3L Easy UPS 3S Pro
Communication network type 10/100/1000BASE-T
Supported protocols include HTTPS SSH FTP SNMP DHCP BOOTP TCP/IP
Related links
- APC Network Management Card UPS Network Management Card for use with Smart-UPS Devices with a SmartSlot
- APC Network Interface UPS Network Management Card for use with Easy UPS 3 Series
- APC Network Interface UPS Network Management Card for use with Easy UPS Online
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 9PX 93E 5P, 5PX
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 5PX 5P 5SC 9PX, 9SX
- APC UPS Dry Contact Kit for use with UPS Network Management Card, AP Series
- APC UPS Network Management Card for use with UPS, Options et accessoires Series
- Eaton UPS Network Management Card for use with UPS, MGE UPS Systems Series
