TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
683-1403
Mfr. Part No.:
112HMFF000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJE

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

28V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-30°C

Coil Resistance

320Ω

Maximum Operating Temperature

60°C

Coil Power

450mW

Standards/Approvals

RoHS

Width

10.2mm

Length

18.2mm

Height

14.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

OJ / OJE Series


Isolation Coil to contact; 4000Vac

Switching Voltage; 250Vac

Contact Material; Ag Alloy

Dimensions; 14.6x18.2x10.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy