Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

PHP554.90

(exc. VAT)

PHP621.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP554.90

*price indicative

RS Stock No.:
266-234
Mfr. Part No.:
G6C-1117P-US DC12
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6C

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

380V ac

Switching Power

600W

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Width

15mm

Standards/Approvals

CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Height

10mm

Length

20mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy