Aratas PCB Power Relay, 24V Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 785-764
- Mfr. Part No.:
- G6C-1114P-US-24V
- Manufacturer:
- Aratas
Subtotal (1 bag of 30 units)*
PHP24,463.68
(exc. VAT)
PHP27,399.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,463.68 | PHP815.456 |
*price indicative
- RS Stock No.:
- 785-764
- Mfr. Part No.:
- G6C-1114P-US-24V
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | PCB | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 2880Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Coil Power | 200mW | |
| Standards/Approvals | UL | |
| Width | 15mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type PCB | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 2880Ω | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Coil Power 200mW | ||
Standards/Approvals UL | ||
Width 15mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron power relay is designed for reliable switching in various applications. It operates efficiently at a Coil voltage of 24V, providing dependable performance for your electronic systems.
Compact dimensions of 20 x 15 x 10 mm facilitate easy integration
Low power consumption of 200 mW enhances energy efficiency
Semi-sealed and fully sealed constructions offer versatile protection options
Related links
- Aratas PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, DPST-NO
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
