Aratas PCB Power Relay, 12V Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 785-765
- Mfr. Part No.:
- G6CK1112F
- Manufacturer:
- Aratas
Subtotal (1 reel of 50 units)*
PHP51,517.29
(exc. VAT)
PHP57,699.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP51,517.29 | PHP1,030.346 |
*price indicative
- RS Stock No.:
- 785-765
- Mfr. Part No.:
- G6CK1112F
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | PCB | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V | |
| Switching Power | 300W | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 514Ω | |
| Coil Power | 280mW | |
| Standards/Approvals | UL | |
| Width | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type PCB | ||
Switching Current 10A | ||
Switching AC Voltage 250V | ||
Switching Power 300W | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 514Ω | ||
Coil Power 280mW | ||
Standards/Approvals UL | ||
Width 15mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- JP
The Omron Power PCB Relay is a compact, high-efficiency switching solution is engineered for space-constrained household appliances and office equipment. This double-winding latching model maintains its state without continuous power, significantly reducing energy consumption in high-density electronic assemblies.
Double-winding latching function for superior power efficiency
Compact 20 mm by 15 mm by 10 mm dimensions for dense PCBs
Switching capacity up to 5A at 12VDC for robust control
Low power consumption typically around 200 mW
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST-NO
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 110 V ac Coil SPST
- Omron PCB Power Relay 10A Switching Current, SPST
