TE Connectivity PCB Power Relay, 12V dc Coil, 30A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

PHP3,194.00

(exc. VAT)

PHP3,577.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
10 - 10PHP319.40PHP3,194.00
20 - 40PHP300.313PHP3,003.13
50 +PHP290.019PHP2,900.19

*price indicative

RS Stock No.:
276-3885
Mfr. Part No.:
T9GS1L24-12 1558676-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

Potter & Brumfield T9G

Terminal Type

Quick Connect

Switching Current

30A

Switching AC Voltage

480V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Coil Resistance

160Ω

Standards/Approvals

RoHS 2011/65/EU, EU ELV Directive 2000/53/EC, REACH EC 1907/2006

Coil Power

900mW

Height

27mm

Length

32mm

Width

25mm

Contact Material

Silver Alloy

The TE Connectivity Potter and Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without having to compromise on relay performance.

Easy to install

User friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy