Finder Power Relay Module, 24V dc Coil, 16A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

PHP19,023.42

(exc. VAT)

PHP21,306.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,902.342PHP19,023.42

*price indicative

RS Stock No.:
248-2539
Mfr. Part No.:
623290240074
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

24V dc

Contact Configuration

2 CO

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

445Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, EAC

Coil Power

1.3W

Height

55.3mm

Length

38.2mm

Width

35.8mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 24 Vdc. This relay is rated for 250 Vac.

Additonal features like lockable test button, an LED, a diode (DC, polarity positive to pin A/A1) and a mechanical indicator

It comes with standard AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy