Finder PCB Mount Power Relay Module, 24V ac/dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1938
- Mfr. Part No.:
- 406160240000
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-1938
- Mfr. Part No.:
- 406160240000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Select all | ||
|---|---|---|
Brand Finder | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac/dc (bistable), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
