Finder Power Relay Module, 24V dc Coil, 16A Switching Current, 2 CO
- RS Stock No.:
- 248-2541
- Mfr. Part No.:
- 623290240360
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
PHP18,519.13
(exc. VAT)
PHP20,741.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,851.913 | PHP18,519.13 |
*price indicative
- RS Stock No.:
- 248-2541
- Mfr. Part No.:
- 623290240360
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 192Ω | |
| Standards/Approvals | CSA, EAC | |
| Width | 35.8mm | |
| Coil Power | 3W | |
| Height | 55.3mm | |
| Length | 38.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 192Ω | ||
Standards/Approvals CSA, EAC | ||
Width 35.8mm | ||
Coil Power 3W | ||
Height 55.3mm | ||
Length 38.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 24 Vdc. This relay is rated for 250 Vac.
Additonal features like an LED and a diode (DC, polarity positive to pin A/A1)
It comes with standard AgCdO contacts
Related links
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
