Schneider Electric DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, 1 NO, Repacked
- RS Stock No.:
- 865-311
- Mfr. Part No.:
- A9C30811W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,696.89
(exc. VAT)
PHP5,260.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,696.89 |
*price indicative
- RS Stock No.:
- 865-311
- Mfr. Part No.:
- A9C30811W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Height | 84mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Height 84mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay designed for standard device applications, ensuring efficient control with robust specifications.
Rated for 16 A with one normally open contact
Operates across 110 V DC and 230-240 V AC at 50/60 Hz
Fixed mounting on DIN rail supports Compact installations
Designed for remote and manual control with clear ON/OFF indication
1
16
39
55
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
