Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 253-827
- Mfr. Part No.:
- 265538 Z-S48/SO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,588.06
(exc. VAT)
PHP5,138.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.06 |
*price indicative
- RS Stock No.:
- 253-827
- Mfr. Part No.:
- 265538 Z-S48/SO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay from Eaton is designed to enhance performance in various applications, particularly effective in managing control voltages and loads with precision. Boasting a robust construction, it is tailored to operate efficiently within a temperature range that ensures reliability in diverse environments. With its dual control voltage options and adaptable features, this product serves as an essential component in modern electrical systems, providing seamless integration and operational versatility. Its DIN rail mounting method simplifies installation, making it suitable for both new setups and upgrades. The intelligent design ensures that it meets compliance standards, giving users peace of mind while contributing to streamlined operational workflows. Harness the power of advanced technology with this innovative impulse relay, a perfect solution for both residential and commercial projects.
Designed for enhanced performance in impulse relay applications
Robust construction for improved reliability under varying conditions
Dual control voltage options facilitating flexible installation
Quick and easy DIN rail mounting for convenience
Meets compliance standards ensuring safe operation
Operational versatility suitable for a wide range of projects
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
