TE Connectivity Surface Signal Relay, 24V dc Coil, 8A Switching Current, 5 NO/1 NC
- RS Stock No.:
- 850-919
- Mfr. Part No.:
- 1558738-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP2,619.51
(exc. VAT)
PHP2,933.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 120 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,619.51 |
*price indicative
- RS Stock No.:
- 850-919
- Mfr. Part No.:
- 1558738-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Signal Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 5 NO/1 NC | |
| Mount Type | Surface | |
| Series | SR6 | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 822Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 700mW | |
| Standards/Approvals | UL | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Signal Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 5 NO/1 NC | ||
Mount Type Surface | ||
Series SR6 | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 822Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 700mW | ||
Standards/Approvals UL | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
The TE Connectivity Force Guided Relay delivers a high-integrity SCHRACK SR6 Series solution for critical safety circuits. This through-hole PCB mount component ensures dependable monitoring in industrial applications such as emergency stops and light curtains.
Operates efficiently with a 24 VDC Coil voltage
Handles an 8 A contact rating using silver tin oxide contact material
Performs reliably across extreme temperatures from -40 °C to +85 °C
Related links
- TE Connectivity Surface Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity Surface Signal Relay 2A Switching Current, 2 CO
- TE Connectivity Surface Signal Relay 0.4A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT
- TE Connectivity Surface Signal Relay 2A, DPDT
