Aratas Printed Circuit Board Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 831-914
- Mfr. Part No.:
- G5LE1A424DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP194.55
(exc. VAT)
PHP217.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194.55 |
*price indicative
- RS Stock No.:
- 831-914
- Mfr. Part No.:
- G5LE1A424DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Printed Circuit Board | |
| Series | G5LE | |
| Terminal Type | PCB Terminal | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 1440Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 19mm | |
| Length | 22.5mm | |
| Width | 16.5mm | |
| Coil Power | 400mW | |
| Standards/Approvals | CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Printed Circuit Board | ||
Series G5LE | ||
Terminal Type PCB Terminal | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 1440Ω | ||
Maximum Operating Temperature 85°C | ||
Height 19mm | ||
Length 22.5mm | ||
Width 16.5mm | ||
Coil Power 400mW | ||
Standards/Approvals CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron Relay is a Compact power relay designed for high-performance applications, providing reliable switching for diverse electronic systems.
Operates effectively in temperatures up to 85°C
Offers a low contact resistance of 100 mΩ maximum
Ensures strong insulation resistance of 100 MΩ minimum
Handles a maximum switching voltage of 250 VAC and 125 VDC
Related links
- Aratas Printed Circuit Board Relay 16A Switching Current, SPST
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- Aratas PCB Power Relay 10A Switching Current, SPST
