Aratas Printed Circuit Board Relay, 24V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 831-910
- Mfr. Part No.:
- G5V1224DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP307.96
(exc. VAT)
PHP344.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP307.96 |
*price indicative
- RS Stock No.:
- 831-910
- Mfr. Part No.:
- G5V1224DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Printed Circuit Board | |
| Series | G5V-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 1A | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 3840Ω | |
| Length | 12.5mm | |
| Coil Power | 150mW | |
| Standards/Approvals | FCC | |
| Width | 7.5mm | |
| Height | 10mm | |
| Contact Material | Silver | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Printed Circuit Board | ||
Series G5V-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 1A | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 3840Ω | ||
Length 12.5mm | ||
Coil Power 150mW | ||
Standards/Approvals FCC | ||
Width 7.5mm | ||
Height 10mm | ||
Contact Material Silver | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron High sensitivity relay offers enhanced performance with minimal power consumption, making it Ideal for critical applications requiring reliability in Compact design and fully sealed construction.
Operates with a nominal power consumption of 150 mW and a pickup power of 96 mW
Compact dimensions of 10 H x 7.5 W x 12.5 L mm facilitate space-efficient integration
Complies with FCC part 68 voltage surge for enhanced durability
Designed for optimal use in telecommunications and security systems
Related links
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 16A Switching Current, SPST
- Aratas Printed Circuit Board Relay 10A Switching Current, SPST
- Aratas Printed Circuit Board Relay 16A Switching Current, SPDT
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- Aratas PCB Power Relay 1A Switching Current, SPDT
