Aratas Printed Circuit Board Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 831-906
- Mfr. Part No.:
- G2RL1AECV24DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP442.58
(exc. VAT)
PHP495.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP442.58 |
*price indicative
- RS Stock No.:
- 831-906
- Mfr. Part No.:
- G2RL1AECV24DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | Printed Circuit Board | |
| Series | G2RL | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Coil Resistance | 1440Ω | |
| Maximum Operating Temperature | 105°C | |
| Height | 15.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Standards/Approvals | UL | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type Printed Circuit Board | ||
Series G2RL | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Coil Resistance 1440Ω | ||
Maximum Operating Temperature 105°C | ||
Height 15.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Standards/Approvals UL | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
The Omron Power relay specifically designed for PCB applications, optimally operating under demanding conditions while ensuring reliable performance across various settings.
Supports a maximum switching capacity of 16 A at 250 VAC for high-demand applications
Operates conveniently at a rated Coil voltage of 24 VDC, enhancing compatibility with various systems
Designed for ambient temperatures up to 105°C, ensuring robust performance in extreme environments
Features flux protection, which adds durability and extends the relay's lifespan
Related links
- Aratas Printed Circuit Board Relay 16A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 10A Switching Current, SPST
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
- Aratas Printed Circuit Board Relay 1A Switching Current, SPDT
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
