TE Connectivity Through Hole General Purpose Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 786-973
- Mfr. Part No.:
- 2-1393226-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
PHP22,832.61
(exc. VAT)
PHP25,572.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,832.61 | PHP380.544 |
*price indicative
- RS Stock No.:
- 786-973
- Mfr. Part No.:
- 2-1393226-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Series | RY211012EX | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | VDE | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Series RY211012EX | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals VDE | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay is a compact, hermetically sealed device designed for demanding applications in aerospace, defence, and marine environments. Its robust construction ensures reliable operation under challenging conditions.
EU RoHS Directive 2011/65/EU compliant, ensuring environmental safety
Compatible with multiple models, enhancing versatility in applications
Halogen content is not low, providing robust performance criteria
Solder process capability has not been reviewed, supporting diverse assembly requirements
Related links
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 8A Switching Current, SPST-NO
- TE Connectivity PCB Relay 10A Switching Current, SPST
