TE Connectivity Clip General Purpose Relay, 12V dc Coil, 3A Switching Current, 4PDT-CO
- RS Stock No.:
- 728-666
- Mfr. Part No.:
- 1-2071745-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 300 units)*
PHP342,498.39
(exc. VAT)
PHP383,598.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP342,498.39 | PHP1,141.661 |
*price indicative
- RS Stock No.:
- 728-666
- Mfr. Part No.:
- 1-2071745-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT-CO | |
| Mount Type | Clip | |
| Series | PT0 | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Switching Power | 90W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.5mm | |
| Standards/Approvals | EU RoHS | |
| Length | 28mm | |
| Coil Power | 1.1mW | |
| Height | 36.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT-CO | ||
Mount Type Clip | ||
Series PT0 | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Switching Power 90W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 70°C | ||
Width 21.5mm | ||
Standards/Approvals EU RoHS | ||
Length 28mm | ||
Coil Power 1.1mW | ||
Height 36.5mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Miniature Relay is a general-purpose panel plug in relay designed for efficient circuit control. Engineered for flexibility, it can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board, making it Ideal for a wide range of Industrial control and automation applications.
Panel plug in relay
AC and DC with various voltage levels available
UL,CE, CQC certificated
Integrated LED indicator
Related links
- TE Connectivity Clip General Purpose Relay 3A Switching Current, 4PDT-CO
- TE Connectivity Clip General Purpose Relay 3A Switching Current, 4PDT-CO
- TE Connectivity Clip General Purpose Relay 3A Switching Current, 4PDT-CO
- TE Connectivity Clip General Purpose Relay 3A Switching Current, 4PDT-CO
- TE Connectivity Clip General Purpose Relay 3A Switching Current, 4PDT-CO
- TE Connectivity Plug-in General Purpose Relay 3A Switching Current, 4PDT
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
