Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 652-990
- Mfr. Part No.:
- 20.28.9.012.4000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP3,920.22
(exc. VAT)
PHP4,390.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,920.22 |
*price indicative
- RS Stock No.:
- 652-990
- Mfr. Part No.:
- 20.28.9.012.4000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 27Ω | |
| Coil Power | 6.5VA | |
| Height | 58.4mm | |
| Length | 87.5mm | |
| Standards/Approvals | CE, UR, UKCA, EAC | |
| Width | 17.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 12V | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 27Ω | ||
Coil Power 6.5VA | ||
Height 58.4mm | ||
Length 87.5mm | ||
Standards/Approvals CE, UR, UKCA, EAC | ||
Width 17.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The Finder Modular Step Relay is a four-sequence switching device designed for centralized lighting control using impulse signals. It features two normally open contacts and supports both AC and DC coil operation, making it suitable for a wide range of residential and commercial applications. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies installation while offering flexible control logic.
Offers four selectable switching sequences for advanced lighting control
Includes a test button and mechanical indicator for manual override and visual feedback
Supports connection with illuminated pushbuttons via the Type 026.00 adaptor
Related links
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 20A Switching Current, 2 NC
- Finder DIN Rail Modular Step Relay 20A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A
