Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 652-980
- Mfr. Part No.:
- 20.22.8.012.4000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP3,659.57
(exc. VAT)
PHP4,098.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,659.57 |
*price indicative
- RS Stock No.:
- 652-980
- Mfr. Part No.:
- 20.22.8.012.4000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 7.5Ω | |
| Width | 17.5mm | |
| Height | 58.4mm | |
| Length | 87.5mm | |
| Standards/Approvals | CE, UKCA, UR, EAC | |
| Coil Power | 6.5VA | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 12V | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 7.5Ω | ||
Width 17.5mm | ||
Height 58.4mm | ||
Length 87.5mm | ||
Standards/Approvals CE, UKCA, UR, EAC | ||
Coil Power 6.5VA | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder Modular Step Relay is a double-phase switching device designed for centralized lighting control using impulse signals. Its ideal for installations requiring multi-point control, such as stairwells, corridors, and large rooms. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies wiring while offering reliable performance.
Supports AC or DC coil operation with cadmium-free contacts for safer switching
Offers 7 selectable switching sequences for flexible control logic
Includes a test button and mechanical indicator for manual override and visual status feedback
Related links
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 20A Switching Current, 2 NC
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current
