Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current
- RS Stock No.:
- 652-986
- Mfr. Part No.:
- 20.23.8.024.4000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP3,797.98
(exc. VAT)
PHP4,253.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,797.98 |
*price indicative
- RS Stock No.:
- 652-986
- Mfr. Part No.:
- 20.23.8.024.4000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 24V | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 27Ω | |
| Width | 17.5mm | |
| Standards/Approvals | EAC, UKCA, CE, UR | |
| Coil Power | 6.5VA | |
| Height | 58.4mm | |
| Length | 87.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 24V | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 27Ω | ||
Width 17.5mm | ||
Standards/Approvals EAC, UKCA, CE, UR | ||
Coil Power 6.5VA | ||
Height 58.4mm | ||
Length 87.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder Modular Step Relay is a double-phase switching device designed for centralized lighting control using impulse signals. It features one normally open and one normally closed contact, making it suitable for more complex switching scenarios. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies wiring while offering reliable performance.
Includes a test button and mechanical indicator for manual override and visual status feedback
Offers 7 selectable switching sequences for flexible control logic
Supports AC or DC coil operation and uses cadmium-free contacts for safer switching
Related links
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
