Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current, 1 NO

Subtotal (1 unit)*

PHP3,211.40

(exc. VAT)

PHP3,596.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 09, 2026
  • Plus 40 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,211.40

*price indicative

RS Stock No.:
652-979
Mfr. Part No.:
20.21.9.024.4000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Modular Step Relay

Coil Voltage

24V

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Coil Resistance

105Ω

Coil Power

6.5VA

Height

58.4mm

Length

87.5mm

Standards/Approvals

UKCA, UR, EAC, CE

Width

17.5mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder Modular Step Relay is a compact switching device designed for centralized lighting control in residential and commercial environments. It operates via impulse signals from pushbuttons, allowing toggling of lighting circuits without the need for complex wiring. With DIN rail mounting and compatibility with illuminated pushbuttons, it’s ideal for corridors, stairwells, and multi-point control setups.

Offers 7 switching sequences for flexible control logic

Includes a test button and mechanical indicator for manual operation and status feedback

Supports AC or DC coil operation and mounts on a 35 mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy