Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 652-964
- Mfr. Part No.:
- 20.21.8.012.4000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP3,211.40
(exc. VAT)
PHP3,596.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,211.40 |
*price indicative
- RS Stock No.:
- 652-964
- Mfr. Part No.:
- 20.21.8.012.4000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 7.5Ω | |
| Width | 17.5mm | |
| Standards/Approvals | UR, CE, UKCA, EAC | |
| Coil Power | 6.5VA | |
| Length | 87.5mm | |
| Height | 58.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 12V | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 7.5Ω | ||
Width 17.5mm | ||
Standards/Approvals UR, CE, UKCA, EAC | ||
Coil Power 6.5VA | ||
Length 87.5mm | ||
Height 58.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder Modular Step Relay is a compact switching device designed for centralized lighting control in residential and commercial environments. It operates via impulse signals from pushbuttons, allowing toggling of lighting circuits without the need for complex wiring. With DIN rail mounting and compatibility with illuminated pushbuttons, its ideal for corridors, stairwells, and multi-point control setups.
Offers 7 switching sequences for flexible control logic
Includes a test button and mechanical indicator for manual operation and status feedback
Supports AC or DC coil operation and mounts on a 35 mm DIN rail
Related links
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
