Finder DIN Rail Modular Step Relay, 12V Coil, 20A Switching Current, 2 NC
- RS Stock No.:
- 652-993
- Mfr. Part No.:
- 22.24.8.012.4000
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP3,702.29
(exc. VAT)
PHP4,146.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,702.29 |
*price indicative
- RS Stock No.:
- 652-993
- Mfr. Part No.:
- 22.24.8.012.4000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V | |
| Product Type | Modular Step Relay | |
| Contact Configuration | 2 NC | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 7.5Ω | |
| Standards/Approvals | UR, UKCA, CE, EAC | |
| Coil Power | 6.5VA | |
| Length | 87.5mm | |
| Width | 17.5mm | |
| Height | 58.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V | ||
Product Type Modular Step Relay | ||
Contact Configuration 2 NC | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 7.5Ω | ||
Standards/Approvals UR, UKCA, CE, EAC | ||
Coil Power 6.5VA | ||
Length 87.5mm | ||
Width 17.5mm | ||
Height 58.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The Finder Modular Monostable Relay is a compact relay with a 17.4 mm width, designed for space-efficient installations. It features a built-in test button for quick functionality checks and includes an identification label for easy identification during maintenance or installation.
AC coils and DC coils
35 mm rail (EN 60715) mount
Cadmium free contact material
Related links
- Finder DIN Rail Modular Step Relay 20A Switching Current
- Finder DIN Rail Modular Step Relay 20A Switching Current, 2 NC
- Finder DIN Rail Modular Step Relay 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay 16A Switching Current
- Finder DIN Rail Modular Step Relay 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay 16A
- Finder DIN Rail Modular Step Relay 16A, DPST-NO
- Finder DIN Rail Power Relay 20A Switching Current, 2 NC
