Finder PCB Power Relay, 24V Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 494-867
- Distrelec Article No.:
- 137-44-312
- Mfr. Part No.:
- 34.51.7.024.5310
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP612.15
(exc. VAT)
PHP685.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 88 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612.15 |
*price indicative
- RS Stock No.:
- 494-867
- Distrelec Article No.:
- 137-44-312
- Mfr. Part No.:
- 34.51.7.024.5310
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 34 | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 0.17W | |
| Coil Resistance | 3.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS conform | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 34 | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 0.17W | ||
Coil Resistance 3.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS conform | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder ultra slim electromechanical PCB relays are ultra-slim, 1 Pole - 6 A relays designed for printed circuit mounting, either directly or via a PCB socket. They can also be mounted on a 35 mm rail using screw or screw less sockets. These relays feature 1 Pole changeover contacts or 1 Pole normally open contact, all within an ultra-slim, 5 mm package. They come with sensitive DC coils at 170 mW, with dual AC/DC coil drive possible using 93 series sockets.
5 mm wide
Low coil power
PCB or 93 series sockets
Related links
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, 1 NO
- Finder PCB Relay 6A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- RS PRO PCB Interface Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
