Finder PCB Relay, 24V dc Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

PHP357.40

(exc. VAT)

PHP400.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP357.40

*price indicative

RS Stock No.:
276-1193
Distrelec Article No.:
137-44-316
Mfr. Part No.:
32.21.7.024.4000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

32

Terminal Type

PCB Pin

Switching Current

6A

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Coil Resistance

11.5kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61000-4-5, EN 61810-1

Length

20mm

Width

10mm

Coil Power

0.2W

Height

10.7mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
SI

Finder Series 32 Relay, 24V DC Coil Voltage, 6A Switching Current - 32.21.7.024.4000


This relay is a subminiature PCB mount component designed for efficient switching in a variety of applications. It operates on a 24V DC coil voltage and features a single pole double throw (SPDT) contact configuration. With a compact profile, this relay ensures optimal use in space-constrained environments while providing robust electrical performance.

Features & Benefits


• Low coil power of 200mW enhances energy efficiency

• Capable of switching currents up to 6A for high capacity applications

• AgSnO2 contact material provides excellent conductivity and durability

• Maximum switching voltage of 400V AC ensures safe operation

• Operates within a temperature range of -40°C to +85°C for versatility

• 50,000 cycles of electrical life supports long-term reliability

Applications


• Used in control systems for automation processes

• Ideal for electronic kits in educational and hobbyist projects

• Implemented in medical devices requiring reliable switching

• Utilised in washing machines for effective control

• Incorporated into PCB designs for electronic circuit boards

What are the electrical life characteristics of this device at maximum load?


This device can operate for 50,000 cycles at its rated AC1 loads, ensuring longevity under typical operating conditions.

How does the coil voltage affect the relay's performance?


The specified coil voltage of 24V DC is essential for proper activation and ensures that the device operates within its designed parameters without risk of overheating.

What type of environmental protection does this relay offer?


This relay features an RT III wash tight rating, making it suitable for environments where exposure to moisture is a concern, thus protecting its internal components.

Can this relay handle inductive loads effectively?


Yes, it has a breaking capacity suited for both AC and DC loads, enabling it to switch inductive loads safely with appropriate voltage ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy