Finder PCB Power Relay, 60V Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

PHP767.62

(exc. VAT)

PHP859.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
  • Plus 60 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP767.62

*price indicative

RS Stock No.:
494-839
Distrelec Article No.:
137-44-306
Mfr. Part No.:
34.51.7.060.4010
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

60V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

34

Switching Current

6A

Switching Power

0.17W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

19.7kΩ

Standards/Approvals

RoHS conform

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder ultra-slim 1 Pole to 6 A relay is designed for versatility and efficiency, featuring both printed circuit mount options (direct or via PCB socket) and 35 mm rail mount options (via screw or screw less sockets). It offers 1 pole changeover contacts or 1 pole normally open contact in an ultra-slim, 5 mm package. With a sensitive DC coil at 170 mW, it supports dual AC/DC coil drive using 93 series sockets.

5 mm wide

Low coil power

PCB or 93 series sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy