Finder DIN Rail Power Relay, 24V Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 494-853
- Distrelec Article No.:
- 300-89-661
- Mfr. Part No.:
- 56.32.9.024.4040
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,092.87
(exc. VAT)
PHP1,224.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,092.87 |
*price indicative
- RS Stock No.:
- 494-853
- Distrelec Article No.:
- 300-89-661
- Mfr. Part No.:
- 56.32.9.024.4040
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 600Ω | |
| Standards/Approvals | RoHS conform | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 600Ω | ||
Standards/Approvals RoHS conform | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder Miniature power relays are plug-in 12 A power relays available in 2 and 4 pole configurations. They offer a flange mount option with Faston 187 (4.8 x 0.5 mm termination), and are compatible with both AC and DC coils. Features include a lockable test button, mechanical flag indicator, cadmium-free contacts (standard version), various contact material options, 96 series sockets, coil EMC suppression, and accessories. These relays are protected by a European Patent.
2 or 4 pole changeover contact
Plug-in/Faston 187
Related links
- Finder DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Finder Power Relay 12A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
