Finder DIN Rail Power Relay, 24V Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 494-850
- Distrelec Article No.:
- 137-44-431
- Mfr. Part No.:
- 62.33.8.024.4040
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,158.07
(exc. VAT)
PHP1,297.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,158.07 |
*price indicative
- RS Stock No.:
- 494-850
- Distrelec Article No.:
- 137-44-431
- Mfr. Part No.:
- 62.33.8.024.4040
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 3W | |
| Coil Resistance | 74Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 3W | ||
Coil Resistance 74Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder 16 A Power Relays are designed for plug-in mount or Faston 187 (4.8x0.5 mm) termination, with optional mounting adaptors. They feature 2 & 3 pole changeover contacts or normally open (NO) contacts with a gap of at least 3 mm. Available with AC and DC coils, these relays also have UL Listing for certain relay/socket combinations. Additional options include LED indicators, mechanical indicators, and test buttons. They offer reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance and 8 mm creep age distance.
2 & 3 pole changeover contact
Plug-in / Faston 187
Related links
- Finder DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder Power Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder Relay 16A Switching Current, 3PDT
