Finder DIN Rail Power Relay, 230V Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 494-836
- Distrelec Article No.:
- 300-89-657
- Mfr. Part No.:
- 56.32.8.230.4040
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP1,231.78
(exc. VAT)
PHP1,379.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 20 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,231.78 |
*price indicative
- RS Stock No.:
- 494-836
- Distrelec Article No.:
- 300-89-657
- Mfr. Part No.:
- 56.32.8.230.4040
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 17kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS conform | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 230V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 17kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS conform | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder Miniature power relays are equipped with a flange mount option (Faston 187, 4.8 x 0.5 mm termination) and are available with both AC and DC coils. They feature a lockable test button and mechanical flag indicator, cadmium-free contacts (standard version), and a variety of contact material options.
96 series sockets
Coil EMC suppression
European Patent
Related links
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, SPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity Power Relay 12A Switching Current, DPDT
