Omron Socket Power Relay, 12V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 327-880
- Mfr. Part No.:
- MY4ZN 12VDC (S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,856.06
(exc. VAT)
PHP2,078.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,856.06 |
*price indicative
- RS Stock No.:
- 327-880
- Mfr. Part No.:
- MY4ZN 12VDC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Socket | |
| Series | MY | |
| Switching Voltage | 250V ac/dc, 125V ac/dc | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Width | 21.5mm | |
| Standards/Approvals | CE, LR Certification (Lloyd’s Register), CSA, UL, VDE, TÜV Rheinland Certification | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Mount Type Socket | ||
Series MY | ||
Switching Voltage 250V ac/dc, 125V ac/dc | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Width 21.5mm | ||
Standards/Approvals CE, LR Certification (Lloyd’s Register), CSA, UL, VDE, TÜV Rheinland Certification | ||
Length 28mm | ||
- COO (Country of Origin):
- JP
Omron Series MY Power Relay, 12V DC Coil Voltage, 4PDT Contact Configuration - MY4ZN 12VDC (S)
This power relay provides electrically controlled switching for automation and control systems, using a 12V DC Coil to operate multiple circuits simultaneously. Designed for socket mounting, it offers a Compact plug-in solution for installations where space and straightforward replacement are important. The relay supports both AC and DC switching and is suitable for use in industrial control panels and equipment.
Features and Benefits:
• Four-pole double-throw contacts for simultaneous multi-circuit control
• 3 A switching current to handle moderate load circuits safely
• Rated for 250V AC and 125V DC to support AC and DC loads
• Plug-in terminals for Rapid installation and straightforward servicing
• Socket mounting format to simplify replacement and reduce downtime
• Certified by major standards bodies to meet industry requirements
• 3 A switching current to handle moderate load circuits safely
• Rated for 250V AC and 125V DC to support AC and DC loads
• Plug-in terminals for Rapid installation and straightforward servicing
• Socket mounting format to simplify replacement and reduce downtime
• Certified by major standards bodies to meet industry requirements
Applications
• Suitable for control panels in industrial automation systems
• Ideal for switching moderate loads in electrical distribution units
• Used with relay sockets for Rapid field replacement in machinery
• Can be used for signal routing and changeover duties in panels
• Ideal for switching moderate loads in electrical distribution units
• Used with relay sockets for Rapid field replacement in machinery
• Can be used for signal routing and changeover duties in panels
What type of contact arrangement does it provide?
It uses a four-pole double-throw contact layout, allowing changeover switching across four independent circuits.
How is the relay mounted and connected electrically?
The device fits into a dedicated socket and connects via plug-in terminals for straightforward electrical mating.
What Coil voltage is required to actuate the device?
The actuating Coil operates at 12V DC, suitable for common control voltage supplies.
What approvals indicate suitability for industrial use?
It holds multiple certifications from recognised bodies, supporting deployment in regulated installations.
What physical footprint considerations should installers note?
The relay is compact, with a length of 28mm and width of 21.5 mm, enabling use where panel space is constrained.
Related links
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Power Relay 3A Switching Current, 4PDT
- Omron Socket Power Relay 5A Switching Current, 4PDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 10A Switching Current, 4PDT
- Omron Plug-in Relay 3A Switching Current, 4PDT
