Omron Socket Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 327-878
- Mfr. Part No.:
- MY4ZIN 24VDC (S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,931.69
(exc. VAT)
PHP2,163.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,931.69 |
*price indicative
- RS Stock No.:
- 327-878
- Mfr. Part No.:
- MY4ZIN 24VDC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Socket | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Voltage | 250V ac/dc, 125V ac/dc | |
| Switching Current | 5A | |
| Width | 21.5mm | |
| Standards/Approvals | CE, CSA, UL, TÜV Rheinland Certification, VDE, LR Certification (Lloyd’s Register) | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mount Type Socket | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Voltage 250V ac/dc, 125V ac/dc | ||
Switching Current 5A | ||
Width 21.5mm | ||
Standards/Approvals CE, CSA, UL, TÜV Rheinland Certification, VDE, LR Certification (Lloyd’s Register) | ||
Length 36mm | ||
- COO (Country of Origin):
- JP
Omron Series MY Power Relay, 24V Coil Voltage, 4PDT Contact Configuration - MY4ZIN 24VDC (S)
This power relay is a Compact electromechanical switching device designed for control panels and automation systems that require a 24V DC actuator. It provides multiple changeover contacts for complex signal routing and is intended for installation using a plug-in socket. The component is suitable for environments where standardised approvals and predictable switching performance are required.
Features and Benefits:
• 24V DC Coil enables straightforward control from common supply rails
• Four-pole double-throw contacts allow multiple circuit changes simultaneously
• Rated switching current 5 A supports moderate load switching needs
• Contact voltage capability up to 250V AC and 125V DC accommodates AC and DC loads
• Socket mounting offers Rapid replacement and reduced downtime
• Plug-in terminals speed installation and simplify wiring changes
• Four-pole double-throw contacts allow multiple circuit changes simultaneously
• Rated switching current 5 A supports moderate load switching needs
• Contact voltage capability up to 250V AC and 125V DC accommodates AC and DC loads
• Socket mounting offers Rapid replacement and reduced downtime
• Plug-in terminals speed installation and simplify wiring changes
Applications
• Suitable for industrial control panels requiring multi-circuit switching
• Ideal for relay-logic arrangements in factory automation systems
• Used for switching moderate AC motors and solenoids within 5 A limits
• Can be used for signal routing in test and measurement rigs
• Used with safety and monitoring subsystems that need recognised approvals
• Ideal for relay-logic arrangements in factory automation systems
• Used for switching moderate AC motors and solenoids within 5 A limits
• Can be used for signal routing in test and measurement rigs
• Used with safety and monitoring subsystems that need recognised approvals
What certifications does it carry for industrial use?
It holds CE, CSA, UL, TÜV Rheinland, VDE and Lloyds Register approvals, enabling deployment where those standards are specified.
What physical form factor should installers expect?
The unit measures 36mm in length and 21.5mm in width and is designed for insertion into a matching socket-style mounting.
How many switching poles and contact arrangements are available?
There are four poles configured as double-throw contacts to control multiple circuits from a single Coil actuation.
Which Terminal and mounting methods are provided?
It uses plug-in Terminal connections and is intended for socket mounting to facilitate quick swaps.
Can it replace older relays in existing sockets?
It is suitable as a replacement when the socket and electrical ratings match the required Coil voltage and contact specifications.
Related links
- Omron Power Relay 5A Switching Current, 4PDT
- Omron Power Relay 5A Switching Current, 4PDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Socket Power Relay 5A Switching Current, DPDT
