Omron Plug-In Mount Power Relay, 48V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 327-876
- Mfr. Part No.:
- MY4ZN 48VDC (S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,937.29
(exc. VAT)
PHP2,169.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,937.29 |
*price indicative
- RS Stock No.:
- 327-876
- Mfr. Part No.:
- MY4ZN 48VDC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-In Mount | |
| Series | MY | |
| Switching Voltage | 250V ac/dc, 125V ac/dc | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Width | 21.5mm | |
| Length | 36mm | |
| Standards/Approvals | UL, CE, CSA, LR Certification (Lloyd’s Register), TÜV Rheinland Certification, VDE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 4PDT | ||
Mount Type Plug-In Mount | ||
Series MY | ||
Switching Voltage 250V ac/dc, 125V ac/dc | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Width 21.5mm | ||
Length 36mm | ||
Standards/Approvals UL, CE, CSA, LR Certification (Lloyd’s Register), TÜV Rheinland Certification, VDE | ||
- COO (Country of Origin):
- JP
Omron Series MY Power Relay, 48V Coil Voltage, 4PDT Contact Configuration - MY4ZN 48VDC (S)
This power relay is a Compact electromechanical switching device designed for control and signal applications within industrial and automation systems. It operates from a 48V DC Coil and provides multiple changeover contacts for managing separate circuits, suited to panel-mounted or socketed installations in electrical and mechanical setups.
Features and Benefits:
• Four-pole double-throw contacts enable independent circuit switching
• 3 A maximum contact current supports low-power control circuits
• Rated for 250V AC and 125V DC switching for AC/DC versatility
• Plug-in Terminal format simplifies installation and serviceability
• UL, CE and CSA approvals confirm recognised safety assessment
• VDE and TÜV Rheinland certification Plus LR certification for marine use
• 3 A maximum contact current supports low-power control circuits
• Rated for 250V AC and 125V DC switching for AC/DC versatility
• Plug-in Terminal format simplifies installation and serviceability
• UL, CE and CSA approvals confirm recognised safety assessment
• VDE and TÜV Rheinland certification Plus LR certification for marine use
Applications
• Suitable for control panels in industrial automation systems
• Ideal for switching logic in electronic control units
• Used with motor starters for auxiliary circuit management
• Can be used for signal routing in measurement and test rigs
• Ideal for switching logic in electronic control units
• Used with motor starters for auxiliary circuit management
• Can be used for signal routing in measurement and test rigs
What Coil voltage is required to operate the relay?
It requires a 48V DC Coil to energise the internal switching mechanism.
How is the relay mounted or connected in a system?
It uses a plug-in Terminal arrangement designed for insertion into mating sockets or relay bases for Rapid replacement.
What contact arrangement does it provide for complex control?
The relay offers four changeover contact sets arranged as 4PDT to control multiple circuits independently.
Which approvals indicate suitability for regulated installations?
The device holds UL, CE and CSA recognitions alongside VDE, TÜV Rheinland and Lloyds Register certification.
Related links
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Socket Power Relay 3A Switching Current, 4PDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, 4PDT
- Omron Power Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 3A Switching Current, 4PDT
