Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 266-239
- Mfr. Part No.:
- G6C-2117P-US DC24
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP643.10
(exc. VAT)
PHP720.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP643.10 |
*price indicative
- RS Stock No.:
- 266-239
- Mfr. Part No.:
- G6C-2117P-US DC24
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6C | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 600W | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Coil Power | 200mW | |
| Width | 15mm | |
| Length | 20mm | |
| Height | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6C | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 600W | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Coil Power 200mW | ||
Width 15mm | ||
Length 20mm | ||
Height 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO
- Aratas PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
