Omron PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST

Subtotal (1 unit)*

PHP166.50

(exc. VAT)

PHP186.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP166.50

*price indicative

RS Stock No.:
266-228
Mfr. Part No.:
G6B-4-C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

Screw

Switching Current

5A

Switching Power

1.25kW

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Width

28mm

Length

43mm

Height

75mm

Coil Power

230mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy