Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-227
- Mfr. Part No.:
- G6B-4BND DC12
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP3,694.18
(exc. VAT)
PHP4,137.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,694.18 |
*price indicative
- RS Stock No.:
- 266-227
- Mfr. Part No.:
- G6B-4BND DC12
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching Power | 1.25kW | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 380V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Length | 43mm | |
| Coil Power | 230mW | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Width | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching Power 1.25kW | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 380V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Length 43mm | ||
Coil Power 230mW | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Width 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Non-Latching Relay 5A Switching Current, SPST
- Aratas DIN Rail Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 8A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
