Aratas DIN Rail Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-230
- Mfr. Part No.:
- G6B-4CB DC12
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP5,194.20
(exc. VAT)
PHP5,817.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,194.20 |
*price indicative
- RS Stock No.:
- 266-230
- Mfr. Part No.:
- G6B-4CB DC12
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | G6B | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.9kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 125Ω | |
| Length | 43mm | |
| Coil Power | 200mW | |
| Height | 28mm | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928) | |
| Width | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series G6B | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.9kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 125Ω | ||
Length 43mm | ||
Coil Power 200mW | ||
Height 28mm | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928) | ||
Width 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Non-Latching Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Aratas DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Non-Latching Relay 5A Switching Current, DPDT
