Omron DIN Rail Power Relay, 48V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

PHP618.50

(exc. VAT)

PHP692.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP618.50

*price indicative

RS Stock No.:
266-114
Mfr. Part No.:
G2R-1-SND DC48
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

100W

Maximum Operating Temperature

70°C

Coil Resistance

6.3kΩ

Coil Power

0.45W

Width

12.7mm

Standards/Approvals

CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643)

Height

35.5mm

Length

29mm

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy