Aratas DIN Rail Power Relay, 48V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 266-123
- Mfr. Part No.:
- G2R-24 DC48
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP556.00
(exc. VAT)
PHP622.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 319 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP556.00 |
*price indicative
- RS Stock No.:
- 266-123
- Mfr. Part No.:
- G2R-24 DC48
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 100W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 6.3kΩ | |
| Length | 29mm | |
| Height | 35.5mm | |
| Standards/Approvals | IEC/VDE (Certificate No. 40015012 EN 61810-1), CSA 22.2 No.0, No.14 (File No. LR31928), UL 508 (File No. E41643) | |
| Width | 12.7mm | |
| Coil Power | 0.48W | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 100W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 6.3kΩ | ||
Length 29mm | ||
Height 35.5mm | ||
Standards/Approvals IEC/VDE (Certificate No. 40015012 EN 61810-1), CSA 22.2 No.0, No.14 (File No. LR31928), UL 508 (File No. E41643) | ||
Width 12.7mm | ||
Coil Power 0.48W | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
Related links
- Aratas DIN Rail Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 16A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Relay 16A Switching Current, SPDT
- Aratas DIN Rail Power Relay 220 V ac Coil SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 20A Switching Current, SPDT
- Omron DIN Rail Power Relay 20A Switching Current, SPDT
