Omron DIN Rail Power Relay, 48V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

PHP564.56

(exc. VAT)

PHP632.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP564.56

*price indicative

RS Stock No.:
266-315
Mfr. Part No.:
G2R-2-SD DC48
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

200W

Switching AC Voltage

250V ac

Coil Resistance

6.3kΩ

Maximum Operating Temperature

70°C

Coil Power

0.45W

Height

35.5mm

Width

12.7mm

Length

29mm

Standards/Approvals

CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643)

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy