Omron Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

PHP564.38

(exc. VAT)

PHP632.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP564.38

*price indicative

RS Stock No.:
266-108
Mfr. Part No.:
G2R-1-SN DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

250V ac

Switching Power

100W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.6kΩ

Height

35.5mm

Coil Power

0.36W

Length

29mm

Width

12.7mm

Standards/Approvals

UL 508 (File No. E41643), No.14 (File No. LR31928), IEC/VDE (Certificate No. 40015012 EN 61810-1), CSA 22.2 No.0

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy