Omron DIN Rail Power Relay, 24V ac Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

PHP682.03

(exc. VAT)

PHP763.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP682.03

*price indicative

RS Stock No.:
266-104
Mfr. Part No.:
G2R-1-SN AC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching Power

2kVA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.4kΩ

Maximum Operating Temperature

70°C

Height

35.5mm

Coil Power

1W

Standards/Approvals

CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643)

Length

29mm

Width

12.7mm

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy