Omron Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

PHP532.19

(exc. VAT)

PHP596.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP532.19

*price indicative

RS Stock No.:
266-107
Mfr. Part No.:
G2R-1-SN DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching Power

100W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

400Ω

Width

12.7mm

Standards/Approvals

UL 508 (File No. E41643), No.14 (File No. LR31928), IEC/VDE (Certificate No. 40015012 EN 61810-1), CSA 22.2 No.0

Height

35.5mm

Length

29mm

Coil Power

0.36W

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy