Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 254-824
- Mfr. Part No.:
- 265273 Z-S110/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,336.34
(exc. VAT)
PHP4,856.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,336.34 |
*price indicative
- RS Stock No.:
- 254-824
- Mfr. Part No.:
- 265273 Z-S110/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 17.5mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 17.5mm | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for versatility and reliability in control applications. With a control voltage of 110V AC and an operational rating of 16A, it caters to various automation needs, ensuring efficient performance in demanding environments. Offering two normally open contacts, this relay provides optimal functionality for diverse electrical circuits. Its robust construction allows for a wide ambient temperature range, making it suitable for both industrial and commercial settings. The product features a design that supports DIN rail mounting, enhancing its integration into existing setups, while maintaining a compact profile that saves valuable space. Additionally, this device promises adherence to regulatory standards, ensuring it meets the necessary compliance for safe operation. Choose this impulse relay for dependable and effective control solutions.
Designed for effortless DIN rail mounting
Accommodates a wide range of ambient temperatures for flexible use
Built to comply with RoHS standards for safety and sustainability
Compact dimensions enable convenient installation in tight spaces
Offers exceptional heat dissipation performance for enhanced durability
Ensures reliable operation with mechanical switch functionality
Fully supports manual operation for added control
Effective for both incandescent and fluorescent lighting applications
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 24A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
