Eaton DIN Rail Impulse Relay, 110V dc Coil, 16A Switching Current, DPST
- RS Stock No.:
- 255-914
- Mfr. Part No.:
- 265274 Z-S109/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,336.34
(exc. VAT)
PHP4,856.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,336.34 |
*price indicative
- RS Stock No.:
- 255-914
- Mfr. Part No.:
- 265274 Z-S109/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 230V | ||
Switching Current 16A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for precision control in demanding electrical environments. With a robust design that accommodates both AC and DC voltage types, it delivers reliable performance in various applications. Operating within a temperature range of -20°C to 45°C, this product seamlessly integrates into existing systems, ensuring durability and longevity. Its compact dimensions allow for effortless installation on DIN rails, making it an ideal choice for facilities looking to optimise space without compromising on performance. Equipped with two normally open contacts and a rated operational current of 16A, it effectively manages heavy electrical loads while adhering to strict compliance standards such as RoHS.
Provides enhanced operational safety with a built-in heat dissipation feature
Offers a flexible control voltage range, allowing compatibility with diverse systems
Facilitates easy installation thanks to its DIN rail mounting method
Supports manual operation, giving users greater control during maintenance
Designed to meet international standards for electrical components, ensuring reliability
Maximises electrical efficiency by accommodating high loads for incandescent and fluorescent lamps
Features a compact design, saving valuable space in electrical installations
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
