Eaton DIN Rail Impulse Relay, 110V ac Coil, 16A Switching Current, 2 NO/2 NC

Subtotal (1 unit)*

PHP13,355.72

(exc. VAT)

PHP14,958.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,355.72

*price indicative

RS Stock No.:
253-818
Mfr. Part No.:
265306 Z-S110/2S2O
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Product Type

Impulse Relay

Contact Configuration

2 NO/2 NC

Mount Type

DIN Rail

Switching Voltage

110V ac

Switching Current

16A

Height

70mm

Length

80mm

Standards/Approvals

RoHS

Width

35mm

COO (Country of Origin):
RO
The Eaton impulse relay is designed for reliable control in various electrical applications, from industrial automation to residential systems. Its robust construction and versatile functionality ensure efficient operation under demanding conditions. With features tailored for optimal performance, it offers excellent compatibility with AC systems. The product's high-quality materials guarantee durability, while its compact dimensions facilitate easy installation on DIN rail setups. Designed to meet industry standards, this relay delivers unparalleled safety and reliability, making it a crucial addition to systems requiring precise control. The seamless integration of its features allows for enhanced operational flexibility and peace of mind in everyday use.

Compact design allows for convenient installation in tight spaces

Manual operation capability empowers users with direct control

Durability ensures long-lasting performance under various conditions

AC control voltage type expands application possibilities

DIN rail mounting method simplifies setup in industrial environments

Compatibility with various load types enhances versatility

High ambient temperature tolerance promotes reliable operation

Mechanical switch functionality adds an extra layer of control

Low heat dissipation contributes to overall energy efficiency

Compliance with RoHS standards reassures environmentally conscious users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy